There are no models available for this part yet.
Overview of RT0402BRC0734R8L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402BRC0734R8L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0402BRC0734R8L-ND
|
DigiKey | RES 34.8 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1458 | Buy Now | |
DISTI #
RT0402BRC0734R8L
|
Avnet Americas | Resistor Thin Film 34.8Ohm 0.1% 0402 2-Pin Paper T/R - Tape and Reel (Alt: RT0402BRC0734R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0970 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0861 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 34.8 Ohms 0.1% 1/16W 15PPM SMT | 0 |
|
$0.2561 / $0.2945 | RFQ |
CAD Models for RT0402BRC0734R8L by YAGEO Corporation
Part Data Attributes for RT0402BRC0734R8L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
34.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRC0734R8L
This table gives cross-reference parts and alternative options found for RT0402BRC0734R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRC0734R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0234R8BCH4 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402BRC0734R8L vs RTX0234R8BCH4 |
RTX0234R8BCH3 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402BRC0734R8L vs RTX0234R8BCH3 |
RT0402BRC1034R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402BRC0734R8L vs RT0402BRC1034R8L |
239074743489L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC0734R8L vs 239074743489L |
RTX0234R8BCH2 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402BRC0734R8L vs RTX0234R8BCH2 |
WF04F34R8AALQ | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRC0734R8L vs WF04F34R8AALQ |
RTX0234R8BCTH | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402BRC0734R8L vs RTX0234R8BCTH |
RT0402WRC0734R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRC0734R8L vs RT0402WRC0734R8L |
239070743489L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC0734R8L vs 239070743489L |