Part Details for RT0402WRC0734R8L by YAGEO Corporation
Overview of RT0402WRC0734R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRC0734R8L
RT0402WRC0734R8L CAD Models
RT0402WRC0734R8L Part Data Attributes
|
RT0402WRC0734R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRC0734R8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRC0734R8L
This table gives cross-reference parts and alternative options found for RT0402WRC0734R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRC0734R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239070743489L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402WRC0734R8L vs 239070743489L |
RT0402BRC1334R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC0734R8L vs RT0402BRC1334R8L |
RTX0234R8BCH2 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402WRC0734R8L vs RTX0234R8BCH2 |
239074743489L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402WRC0734R8L vs 239074743489L |
RTX0234R8BCTH | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402WRC0734R8L vs RTX0234R8BCTH |
WF04F34R8AALQ | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRC0734R8L vs WF04F34R8AALQ |
RT0402WRC1334R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC0734R8L vs RT0402WRC1334R8L |
RT0402BRC0734R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC0734R8L vs RT0402BRC0734R8L |
RT0402BRC1034R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402WRC0734R8L vs RT0402BRC1034R8L |
RT0402WRC1034R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC0734R8L vs RT0402WRC1034R8L |