WF04F34R8AALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Overview of WF04F34R8AALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Healthcare Medical Imaging Entertainment and Gaming Communication and Networking

CAD Models for WF04F34R8AALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04F34R8AALQ by Walsin Technology Corporation

WF04F34R8AALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
34.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. WF04F34R8AALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for WF04F34R8AALQ

This table gives cross-reference parts and alternative options found for WF04F34R8AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F34R8AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX0234R8BCH4 Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec WF04F34R8AALQ vs RTX0234R8BCH4
RTX0234R8BCH3 Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec WF04F34R8AALQ vs RTX0234R8BCH3
RT0402BRC0734R8L Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04F34R8AALQ vs RT0402BRC0734R8L
RT0402BRC1034R8L Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WF04F34R8AALQ vs RT0402BRC1034R8L
239074743489L Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, YAGEO Corporation WF04F34R8AALQ vs 239074743489L
RTX0234R8BCH2 Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec WF04F34R8AALQ vs RTX0234R8BCH2
RTX0234R8BCTH Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec WF04F34R8AALQ vs RTX0234R8BCTH
RT0402WRC0734R8L Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04F34R8AALQ vs RT0402WRC0734R8L
239070743489L Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, YAGEO Corporation WF04F34R8AALQ vs 239070743489L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04F34R8AALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04F34R8AALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04F34R8AALQ would you like to use for your alert(s)?
  • Please alert me when WF04F34R8AALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04F34R8AALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04F34R8AALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04F34R8AALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04F34R8AALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04F34R8AALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: