Part Details for RTX0234R8BCTH by Ralec
Overview of RTX0234R8BCTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0234R8BCTH
RTX0234R8BCTH CAD Models
RTX0234R8BCTH Part Data Attributes
|
RTX0234R8BCTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0234R8BCTH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX0234R8BCTH
This table gives cross-reference parts and alternative options found for RTX0234R8BCTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0234R8BCTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239070743489L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RTX0234R8BCTH vs 239070743489L |
RT0402BRC1334R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0234R8BCTH vs RT0402BRC1334R8L |
RTX0234R8BCH2 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RTX0234R8BCTH vs RTX0234R8BCH2 |
239074743489L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RTX0234R8BCTH vs 239074743489L |
WF04F34R8AALQ | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0234R8BCTH vs WF04F34R8AALQ |
RT0402WRC1334R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0234R8BCTH vs RT0402WRC1334R8L |
RT0402BRC0734R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0234R8BCTH vs RT0402BRC0734R8L |
RT0402BRC1034R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0234R8BCTH vs RT0402BRC1034R8L |
RT0402WRC1034R8L | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0234R8BCTH vs RT0402WRC1034R8L |