-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2026
|
Newark | Rectifier, Sngl, 500V, 1A, Sod128 Rohs Compliant: Yes |Rohm RRU1LAM4STR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 / $0.5470 | Buy Now |
DISTI #
RRU1LAM4SCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3081 In Stock |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
RRU1LAM4STR
|
Avnet Americas | high speed switching rectifying diode for general rectification. - Tape and Reel (Alt: RRU1LAM4STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1229 / $0.1402 | Buy Now |
DISTI #
755-RRU1LAM4STR
|
Mouser Electronics | Rectifiers 500V Vr 1A Io Rectifying Diode RoHS: Compliant | 5658 |
|
$0.1200 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 | Buy Now |
|
Quest Components | 2315 |
|
$0.2560 / $0.6400 | Buy Now | |
DISTI #
RRU1LAM4STR
|
Avnet Americas | high speed switching rectifying diode for general rectification. - Tape and Reel (Alt: RRU1LAM4STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1229 / $0.1402 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 20-Authorized Distributor |
|
$0.0834 / $0.1418 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 400V 1A PMDTM | 2894 |
|
$0.1726 / $0.3054 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2902 |
|
$0.1280 / $0.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RRU1LAM4STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RRU1LAM4STR
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RRU1LAM4STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRU1LAM4STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM17-MH-H | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RRU1LAM4STR vs SFM17-MH-H |
SFM17-MS-H | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RRU1LAM4STR vs SFM17-MS-H |
ES1HF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RRU1LAM4STR vs ES1HF1 |
E1HFF3 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RRU1LAM4STR vs E1HFF3 |
1SR156-400TF | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | ROHM Semiconductor | RRU1LAM4STR vs 1SR156-400TF |
ES1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RRU1LAM4STR vs ES1HF6 |
SFM17-M | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RRU1LAM4STR vs SFM17-M |
ES1H | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RRU1LAM4STR vs ES1H |
SFM17PL-TP | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | RRU1LAM4STR vs SFM17PL-TP |
E1HF | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RRU1LAM4STR vs E1HF |