Part Details for E1HF by Yangzhou Yangjie Electronics Co Ltd
Overview of E1HF by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1HF
E1HF CAD Models
E1HF Part Data Attributes
|
E1HF
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E1HF
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for E1HF
This table gives cross-reference parts and alternative options found for E1HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM17-MH1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | Formosa Microsemi Co Ltd | E1HF vs SFM17-MH1 |
ES1H | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | E1HF vs ES1H |
ES1HF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HF vs ES1HF4 |
ES1HF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HF vs ES1HF1 |
SFM17-MS-H | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | E1HF vs SFM17-MS-H |
E1HFF4 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1HF vs E1HFF4 |
ES1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HF vs ES1HF6 |
ES1HF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HF vs ES1HF3 |
ES1HF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HF vs ES1HF2 |
SFM17-MH1-H | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | Formosa Microsemi Co Ltd | E1HF vs SFM17-MH1-H |