Part Details for SFM17-M by Formosa Microsemi Co Ltd
Overview of SFM17-M by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SFM17-M
SFM17-M CAD Models
SFM17-M Part Data Attributes
|
SFM17-M
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFM17-M
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SFM17-M
This table gives cross-reference parts and alternative options found for SFM17-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM17-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM17-MH1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SFM17-M vs SFM17-MH1 |
ES1H | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SFM17-M vs ES1H |
ES1HF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFM17-M vs ES1HF4 |
ES1HF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFM17-M vs ES1HF1 |
SFM17-MS-H | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SFM17-M vs SFM17-MS-H |
E1HFF4 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM17-M vs E1HFF4 |
ES1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFM17-M vs ES1HF6 |
ES1HF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFM17-M vs ES1HF3 |
E1HF | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM17-M vs E1HF |
ES1HF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFM17-M vs ES1HF2 |