Part Details for ES1H by Galaxy Semi-Conductor Co Ltd
Overview of ES1H by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1H
ES1H CAD Models
ES1H Part Data Attributes
|
ES1H
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1H
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1H
This table gives cross-reference parts and alternative options found for ES1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM17-MH1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ES1H vs SFM17-MH1 |
ES1HF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1H vs ES1HF4 |
ES1HF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1H vs ES1HF1 |
SFM17-MS-H | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ES1H vs SFM17-MS-H |
E1HFF4 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES1H vs E1HFF4 |
ES1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1H vs ES1HF6 |
ES1HF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1H vs ES1HF3 |
E1HF | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES1H vs E1HF |
ES1HF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1H vs ES1HF2 |
SFM17-MH1-H | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ES1H vs SFM17-MH1-H |