Part Details for RNC55H20R0FSRSL by Vishay Dale
Overview of RNC55H20R0FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H20R0FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H20R0FSRSL-ND
|
DigiKey | RES 20 OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5041 | Buy Now |
Part Details for RNC55H20R0FSRSL
RNC55H20R0FSRSL CAD Models
RNC55H20R0FSRSL Part Data Attributes
|
RNC55H20R0FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H20R0FSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H20R0FSRSL
This table gives cross-reference parts and alternative options found for RNC55H20R0FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H20R0FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H20R0FSRSL | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H20R0FSRSL vs RNC55H20R0FSRSL |
RNC55H20R0FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H20R0FSRSL vs RNC55H20R0FSR36 |
ERC5520R000FHEB500 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H20R0FSRSL vs ERC5520R000FHEB500 |
RNC55H20R0FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H20R0FSRSL vs RNC55H20R0FSBSL |
RNC55H20R0FRRSL | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H20R0FSRSL vs RNC55H20R0FRRSL |
RNC55H20R0FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H20R0FSRSL vs RNC55H20R0FSRE5 |
RNC55K20R0FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H20R0FSRSL vs RNC55K20R0FMRE5 |
RNC55H20R0FSR3665 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H20R0FSRSL vs RNC55H20R0FSR3665 |
ERC5520R000FHEK500 | Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H20R0FSRSL vs ERC5520R000FHEK500 |
RNC55H20R0FSBSL | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H20R0FSRSL vs RNC55H20R0FSBSL |