Part Details for RNC55K20R0FMRE5 by Vishay Intertechnologies
Overview of RNC55K20R0FMRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K20R0FMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K20R0FMRE5
|
Avnet Americas | ERC-55 20 1% T-1 RNC55K20R0FM RE5 - Tape and Reel (Alt: RNC55K20R0FMRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.6346 / $1.9599 | Buy Now |
Part Details for RNC55K20R0FMRE5
RNC55K20R0FMRE5 CAD Models
RNC55K20R0FMRE5 Part Data Attributes
|
RNC55K20R0FMRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55K20R0FMRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K20R0FMRE5
This table gives cross-reference parts and alternative options found for RNC55K20R0FMRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K20R0FMRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H20R0FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K20R0FMRE5 vs RNC55H20R0FSR36 |
RNC55K20R0FMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55K20R0FMRE5 vs RNC55K20R0FMRE8 |
RNC55H20R0FRB14 | Vishay Intertechnologies | $3.8339 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K20R0FMRE5 vs RNC55H20R0FRB14 |
RNC55H20R0FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K20R0FMRE5 vs RNC55H20R0FSBSL |
RNC55H20R0FSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K20R0FMRE5 vs RNC55H20R0FSRSL65 |
RNC55H20R0FSRE6 | Vishay Intertechnologies | $52.1342 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K20R0FMRE5 vs RNC55H20R0FSRE6 |
RNC55H20R0FSR3665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K20R0FMRE5 vs RNC55H20R0FSR3665 |
RNC55K20R0FMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55K20R0FMRE5 vs RNC55K20R0FMRE7 |
RNC55H20R0FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K20R0FMRE5 vs RNC55H20R0FRRSL |
RNC55H20R0FSR3865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55K20R0FMRE5 vs RNC55H20R0FSR3865 |