There are no models available for this part yet.
Overview of ERC5520R000FHEK500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERC5520R000FHEK500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERC5520R000FHEK500
|
Avnet Americas | ERC-55-500 20 1% T-2 EK e3 - Bulk (Alt: ERC5520R000FHEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3392 | Buy Now |
CAD Models for ERC5520R000FHEK500 by Vishay Intertechnologies
Part Data Attributes for ERC5520R000FHEK500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for ERC5520R000FHEK500
This table gives cross-reference parts and alternative options found for ERC5520R000FHEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5520R000FHEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H20R0FSBSL | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FSBSL |
RNC55K20R0FMRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55K20R0FMRE7 |
RNC55H20R0FSRE6 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FSRE6 |
RNC55H20R0FRR36 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FRR36 |
RNC55H20R0FSRE865 | Fixed Resistor, | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FSRE865 |
RNC55H20R0FRRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FRRE5 |
RNC55H20R0FSRE565 | Fixed Resistor, | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FSRE565 |
RNC55H20R0FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FSBSL65 |
RNC55H20R0FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FSRSL65 |
RNC55H20R0FSR36 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5520R000FHEK500 vs RNC55H20R0FSR36 |