Part Details for ERC5520R000FHEB500 by Vishay Intertechnologies
Overview of ERC5520R000FHEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5520R000FHEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5520R000FHEB500
|
Avnet Americas | ERC-55-500 20 1% T-2 EB e3 - Tape and Reel (Alt: ERC5520R000FHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ERC5520R000FHEB500
ERC5520R000FHEB500 CAD Models
ERC5520R000FHEB500 Part Data Attributes
|
ERC5520R000FHEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5520R000FHEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC5520R000FHEB500
This table gives cross-reference parts and alternative options found for ERC5520R000FHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5520R000FHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H20R0FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000FHEB500 vs RNC55H20R0FSR36 |
RNC55K20R0FMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC5520R000FHEB500 vs RNC55K20R0FMRE8 |
RNC55H20R0FRB14 | Vishay Intertechnologies | $3.8339 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000FHEB500 vs RNC55H20R0FRB14 |
RNC55H20R0FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000FHEB500 vs RNC55H20R0FSBSL |
RNC55H20R0FSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000FHEB500 vs RNC55H20R0FSRSL65 |
RNC55H20R0FSRE6 | Vishay Intertechnologies | $52.1342 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000FHEB500 vs RNC55H20R0FSRE6 |
RNC55H20R0FSR3665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000FHEB500 vs RNC55H20R0FSR3665 |
RNC55K20R0FMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC5520R000FHEB500 vs RNC55K20R0FMRE7 |
RNC55H20R0FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000FHEB500 vs RNC55H20R0FRRSL |
RNC55H20R0FSR3865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC5520R000FHEB500 vs RNC55H20R0FSR3865 |