Datasheets
RMDA25000 by:

Wide Band Medium Power Amplifier, 23000MHz Min, 28000MHz Max, 1 Func, GAAS, 2.79 X 1.63 MM, DIE

Part Details for RMDA25000 by Fairchild Semiconductor Corporation

Overview of RMDA25000 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMDA25000

RMDA25000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMDA25000 Part Data Attributes

RMDA25000 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
RMDA25000 Fairchild Semiconductor Corporation Wide Band Medium Power Amplifier, 23000MHz Min, 28000MHz Max, 1 Func, GAAS, 2.79 X 1.63 MM, DIE
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description DIE OR CHIP
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 27 dB
Input Power-Max (CW) 10 dBm
Number of Functions 1
Operating Frequency-Max 28000 MHz
Operating Frequency-Min 23000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Equivalence Code DIE OR CHIP
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Technology GAAS

Alternate Parts for RMDA25000

This table gives cross-reference parts and alternative options found for RMDA25000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDA25000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HMMC-5620 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0555 X 0.0397 INCH, DIE Avago Technologies RMDA25000 vs HMMC-5620
AMMC-6408-W50 Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 Broadcom Limited RMDA25000 vs AMMC-6408-W50
TGA4513-EPU Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 TriQuint Semiconductor RMDA25000 vs TGA4513-EPU
AMMC-6333-W50 Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 Broadcom Limited RMDA25000 vs AMMC-6333-W50
FMA3058-000SQ Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 Qorvo RMDA25000 vs FMA3058-000SQ
SUF-8000 Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, GAAS, 0.83 X 0.74 MM, DIE PACKAGE-3 RF Micro Devices Inc RMDA25000 vs SUF-8000
RMPA39200 Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 1 Func, GAAS, 4.28 X 3.19 MM, DIE Fairchild Semiconductor Corporation RMDA25000 vs RMPA39200
TGA8334-SCC RF/Microwave Amplifier, 2000 MHz - 20000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER Texas Instruments RMDA25000 vs TGA8334-SCC
AMMC-5620-W50 Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE Agilent Technologies Inc RMDA25000 vs AMMC-5620-W50
TGA8622-SCC Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.109 X 0.085 INCH, 0.006 INCH HEIGHT, DIE-5 TriQuint Semiconductor RMDA25000 vs TGA8622-SCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMDA25000 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMDA25000 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of RMDA25000 would you like to use for your alert(s)?
  • Please alert me when RMDA25000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMDA25000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMDA25000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMDA25000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMDA25000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMDA25000 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: