RMDA25000 vs TGA8334-SCC feature comparison

RMDA25000 Fairchild Semiconductor Corporation

Buy Now Datasheet

TGA8334-SCC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 27 dB 8 dB
Input Power-Max (CW) 10 dBm 27 dBm
Number of Functions 1
Operating Frequency-Max 28000 MHz 20000 MHz
Operating Frequency-Min 23000 MHz 2000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 8 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Technology GAAS GAAS
Base Number Matches 1 1
VSWR-Max 2

Compare RMDA25000 with alternatives

Compare TGA8334-SCC with alternatives