Part Details for AMMC-6408-W50 by Broadcom Limited
Overview of AMMC-6408-W50 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMC-6408-W50
AMMC-6408-W50 CAD Models
AMMC-6408-W50 Part Data Attributes:
|
AMMC-6408-W50
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMC-6408-W50
Broadcom Limited
Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for AMMC-6408-W50
This table gives cross-reference parts and alternative options found for AMMC-6408-W50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6408-W50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMA246-000SQ | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | AMMC-6408-W50 vs FMA246-000SQ |
TGA4521 | Wide Band Medium Power Amplifier, 32000MHz Min, 45000MHz Max, 1 Func, GAAS, 0.063 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-9 | TriQuint Semiconductor | AMMC-6408-W50 vs TGA4521 |
AMMC-5620-W10 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Broadcom Limited | AMMC-6408-W50 vs AMMC-5620-W10 |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | AMMC-6408-W50 vs AMMC-6333-W50 |
HMC-ALH444 | HMC-ALH444 | Analog Devices Inc | AMMC-6408-W50 vs HMC-ALH444 |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Qorvo | AMMC-6408-W50 vs TGA2525 |
SUF-6000 | Wide Band Low Power Amplifier, 2000MHz Min, 16000MHz Max, DIE-2 | RF Micro Devices Inc | AMMC-6408-W50 vs SUF-6000 |
TGA8300-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, CHIP | TriQuint Semiconductor | AMMC-6408-W50 vs TGA8300-SCC |
TGA4036 | Wide Band Medium Power Amplifier, 19000MHz Min, 38000MHz Max, 1 Func, 0.066 X 0.030 INCH, 0.004 INCH HEIGHT, DIE-6 | TriQuint Semiconductor | AMMC-6408-W50 vs TGA4036 |
AMMC-6408-W10 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | AMMC-6408-W50 vs AMMC-6408-W10 |