Part Details for RM422-110-761-9600 by AirBorn Inc
Overview of RM422-110-761-9600 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
AD9600ABCPZ-125 | Analog Devices | 10Bit 125Msps Dual 1.8V PB Fre | |
AD9600ABCPZ-105 | Analog Devices | 10Bit 105 Msps Dual 1.8V PB Fr |
Price & Stock for RM422-110-761-9600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM4221107619600
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$375.8200 / $405.6000 | Order Now |
DISTI #
ABNRM422-110-761-9600
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$157.7620 / $419.0713 | Buy Now |
Part Details for RM422-110-761-9600
RM422-110-761-9600 CAD Models
RM422-110-761-9600 Part Data Attributes
|
RM422-110-761-9600
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-110-761-9600
AirBorn Inc
Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.4 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.745 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 110 |
Alternate Parts for RM422-110-761-9600
This table gives cross-reference parts and alternative options found for RM422-110-761-9600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM422-110-761-9600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM110RSE1X01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM422-110-761-9600 vs HMM110RSE1X01C4 |
RM352-122-311-0256 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | RM422-110-761-9600 vs RM352-122-311-0256 |
HMM110RSE1Y01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM422-110-761-9600 vs HMM110RSE1Y01C4 |
HMM110RSE1B01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM422-110-761-9600 vs HMM110RSE1B01C4 |
HMM110RSE1A01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM422-110-761-9600 vs HMM110RSE1A01C4 |
HMM110RSE1K01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM422-110-761-9600 vs HMM110RSE1K01C4 |
RM352-122-371-2900 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | RM422-110-761-9600 vs RM352-122-371-2900 |