RM422-110-761-9600
vs
HMM110RSE1Y01C4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
IEH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body Breadth
0.4 inch
0.4 inch
Body Depth
0.395 inch
Body Length
2.745 inch
2.745 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
5 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Durability
500 Cycles
100000 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.695 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Contact Pitch
0.075 inch
0.075 inch
Mating Contact Row Spacing
0.075 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
GUIDE SLOT
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Current (Signal)
3 A
3 A
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
110
110
Base Number Matches
1
1
Polarization Key
POLARIZED HOUSING
Compare RM422-110-761-9600 with alternatives
Compare HMM110RSE1Y01C4 with alternatives