Part Details for HMM110RSE1A01C4 by IEH Corp
Overview of HMM110RSE1A01C4 by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMM110RSE1A01C4
HMM110RSE1A01C4 CAD Models
HMM110RSE1A01C4 Part Data Attributes
|
HMM110RSE1A01C4
IEH Corp
Buy Now
Datasheet
|
Compare Parts:
HMM110RSE1A01C4
IEH Corp
Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Length | 2.745 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 110 |
Alternate Parts for HMM110RSE1A01C4
This table gives cross-reference parts and alternative options found for HMM110RSE1A01C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMM110RSE1A01C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM422-110-761-9600 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | HMM110RSE1A01C4 vs RM422-110-761-9600 |
HMM110RSE1X01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | HMM110RSE1A01C4 vs HMM110RSE1X01C4 |
RM352-122-311-0256 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | HMM110RSE1A01C4 vs RM352-122-311-0256 |
HMM110RSE1Y01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | HMM110RSE1A01C4 vs HMM110RSE1Y01C4 |
HMM110RSE1B01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | HMM110RSE1A01C4 vs HMM110RSE1B01C4 |
HMM110RSE1K01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | HMM110RSE1A01C4 vs HMM110RSE1K01C4 |
RM352-122-371-2900 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | HMM110RSE1A01C4 vs RM352-122-371-2900 |