Datasheets
RM352-122-371-2900 by: AirBorn Inc

Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug

Part Details for RM352-122-371-2900 by AirBorn Inc

Overview of RM352-122-371-2900 by AirBorn Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FA2900-ALD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
FA2900-AL Coilcraft Inc SMPS Transformer, 25W
FA2900- Coilcraft Inc PoE transformer, for NSC LM5072, SMT, RoHS

Price & Stock for RM352-122-371-2900

Part # Distributor Description Stock Price Buy
DISTI # 479-RM3521223712900
Mouser Electronics Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant 0
  • 8 $177.1600
  • 10 $173.5400
  • 25 $168.4600
$168.4600 / $177.1600 Order Now
DISTI # ABNRM352-122-371-2900
Interstate Connecting Components Right Angle Plug 0
  • 1 $198.2662
  • 5 $190.0050
  • 10 $126.7295
  • 25 $95.2061
  • 50 $74.6430
$74.6430 / $198.2662 Buy Now

Part Details for RM352-122-371-2900

RM352-122-371-2900 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM352-122-371-2900 Part Data Attributes

RM352-122-371-2900 AirBorn Inc
Buy Now Datasheet
Compare Parts:
RM352-122-371-2900 AirBorn Inc Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug
Part Life Cycle Code Active
Ihs Manufacturer AIRBORN INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.275 inch
Body Depth 0.3 inch
Body Length 3.78 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.075 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Length 0.25 inch
Terminal Pitch 1.905 mm
Termination Type SOLDER
Total Number of Contacts 122

Alternate Parts for RM352-122-371-2900

This table gives cross-reference parts and alternative options found for RM352-122-371-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM352-122-371-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM422-110-761-9600 Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug AirBorn Inc RM352-122-371-2900 vs RM422-110-761-9600
HMM110RSE1X01C4 Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug IEH Corp RM352-122-371-2900 vs HMM110RSE1X01C4
RM352-122-311-0256 Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug AirBorn Inc RM352-122-371-2900 vs RM352-122-311-0256
HMM110RSE1Y01C4 Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug IEH Corp RM352-122-371-2900 vs HMM110RSE1Y01C4
HMM110RSE1B01C4 Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug IEH Corp RM352-122-371-2900 vs HMM110RSE1B01C4
HMM110RSE1A01C4 Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug IEH Corp RM352-122-371-2900 vs HMM110RSE1A01C4
HMM110RSE1K01C4 Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug IEH Corp RM352-122-371-2900 vs HMM110RSE1K01C4

RM352-122-371-2900 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM352-122-371-2900 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM352-122-371-2900 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM352-122-371-2900 would you like to use for your alert(s)?
  • Please alert me when RM352-122-371-2900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM352-122-371-2900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM352-122-371-2900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM352-122-371-2900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM352-122-371-2900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM352-122-371-2900 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: