Part Details for RH1185AMK by Linear Technology
Overview of RH1185AMK by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH1185AMK
RH1185AMK CAD Models
RH1185AMK Part Data Attributes
|
RH1185AMK
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1185AMK
Linear Technology
RH1185AMK - Negative Regulator with Adjustable Current Limit; Package: METAL CAN; Pins: 4; Temperature: M
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBFM-P4 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for RH1185AMK
This table gives cross-reference parts and alternative options found for RH1185AMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1185AMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1185MK#TRPBF | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, LEAD FREE, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | RH1185AMK vs LT1185MK#TRPBF |
LT1185MK | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | RH1185AMK vs LT1185MK |
LT1185MK#TR | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | RH1185AMK vs LT1185MK#TR |
LT1185CK | IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, MBFM4, Adjustable Negative Single Output LDO Regulator | Linear Technology | RH1185AMK vs LT1185CK |
LT1185MK/883B | IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | RH1185AMK vs LT1185MK/883B |