Part Details for LT1185MK/883B by Linear Technology
Overview of LT1185MK/883B by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1185MK/883B
LT1185MK/883B CAD Models
LT1185MK/883B Part Data Attributes:
|
LT1185MK/883B
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1185MK/883B
Linear Technology
IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1185MK/883B
This table gives cross-reference parts and alternative options found for LT1185MK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185MK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH1185AMK | RH1185AMK | Analog Devices Inc | LT1185MK/883B vs RH1185AMK |
LT1185MK#TR | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK/883B vs LT1185MK#TR |
LT1185MK | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK/883B vs LT1185MK |
LT1185MK#PBF | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, LEAD FREE, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK/883B vs LT1185MK#PBF |
LT1185CK | IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, MBFM4, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK/883B vs LT1185CK |