Filter Your Search
1 - 3 of 3 results
|
RH1185AMK
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 670 mV | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.05 | 1 % | 1 | 25 V | 2.5 V | O-XBFM-P4 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 245 | 200k Rad(Si) V | 4 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ANALOG DEVICES INC | TO-3, 4 PIN | 4 | 05-08-1311 | unknown | USML XV(E) | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||
|
RH1185AMK
Linear Technology
|
Check for Price | Transferred | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | O-MBFM-P4 | Not Qualified | 4 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | , | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | TO-204AA | ||||||||||||||||||||||||||||
|
RH1185MK
Linear Technology
|
Check for Price | No | Active | 670 mV | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 20 V | 1 V | 0.05 | 1 % | 1 | 25 V | 2.5 V | BIPOLAR | O-MBFM-P4 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class S (Modified) | 4 | METAL | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-3, 4 PIN | 2 | compliant | Adjustable,Negative,Single Output,Ldo | TO-204AA |