Part Details for LT1185MK#TR by Linear Technology
Overview of LT1185MK#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1185MK#TR
LT1185MK#TR CAD Models
LT1185MK#TR Part Data Attributes:
|
LT1185MK#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1185MK#TR
Linear Technology
IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | METAL, TO-3, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1185MK#TR
This table gives cross-reference parts and alternative options found for LT1185MK#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185MK#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH1185AMK | RH1185AMK | Analog Devices Inc | LT1185MK#TR vs RH1185AMK |
LT1185MK | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK#TR vs LT1185MK |
LT1185MK#PBF | IC VREG 2.5 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, LEAD FREE, METAL, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK#TR vs LT1185MK#PBF |
LT1185CK | IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, MBFM4, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK#TR vs LT1185CK |
LT1185MK/883B | IC VREG ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, TO-3, 4 PIN, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1185MK#TR vs LT1185MK/883B |