Part Details for REF191ES by Analog Devices Inc
Overview of REF191ES by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF191ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.048V, CMOS, PDSO8 | 9 |
|
$2.4188 / $4.8375 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.048V, CMOS, PDSO8 | 2 |
|
$7.9538 / $9.5445 | Buy Now |
DISTI #
SMC-REF191ES
|
Sensible Micro Corporation | 1-Output Three Term Voltage Reference, 10V, Pdip8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 1 |
|
$1.4720 / $1.7480 | RFQ |
|
New Advantage Corporation | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDIP8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1313 |
|
$2.1500 | Buy Now |
Part Details for REF191ES
REF191ES CAD Models
REF191ES Part Data Attributes:
|
REF191ES
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF191ES
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for REF191ES
This table gives cross-reference parts and alternative options found for REF191ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF191ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF191ES-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF191ES vs REF191ES-REEL |
REF191ESZ | 2.048V, Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF191ES vs REF191ESZ |
REF191ESZ-REEL | 2.048V, Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF191ES vs REF191ESZ-REEL |