-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5588
|
Newark | Volt Ref, 2.048V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr4520 Series, Initial Accuracy:0.02%, Temperature Coefficient:2Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:Aec-Q100 Rohs Compliant: Yes |Analog Devices ADR4520BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9700 / $10.3300 | Buy Now |
DISTI #
505-ADR4520BRZ-ND
|
DigiKey | IC VREF SERIES 0.02% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
370 In Stock |
|
$5.8358 / $10.2900 | Buy Now |
DISTI #
584-ADR4520BRZ
|
Mouser Electronics | Voltage References 2.048V Ultra Low Noise Voltage REF RoHS: Compliant | 1180 |
|
$7.3400 / $10.2800 | Buy Now |
DISTI #
V36:1790_06222733
|
Arrow Electronics | V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2314 | Americas - 25 |
|
$5.2920 / $6.1130 | Buy Now |
|
Analog Devices Inc | 2.048V Ultra Low Noise Voltage Min Qty: 1 Package Multiple: 98 | 154 |
|
$4.0700 / $10.2900 | Buy Now |
DISTI #
25631392
|
Verical | V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$6.5846 | Buy Now |
DISTI #
67555828
|
Verical | V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2314 | Americas - 25 |
|
$6.1130 | Buy Now |
|
Ameya Holding Limited | ADR4520BRZ 电压参考, 额定电压2.048V, ±0.04%精确度, 10mA, 15 V输入, 8针 SOIC封装 | 1 |
|
RFQ | |
DISTI #
ADR4520BRZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 98 | 0 |
|
$5.6000 / $5.9800 | Buy Now |
|
Chip1Cloud | Ultralow Noise, High Accuracy | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR4520BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR4520BRZ
Analog Devices Inc
Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Temp Coef of Voltage for BOX method 2ppm/Cel | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.0484096 V | |
Output Voltage-Min | 2.0475904 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 4 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.02% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR4520BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR4520BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR4520BRZ-R7 | Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference | Analog Devices Inc | ADR4520BRZ vs ADR4520BRZ-R7 |