Part Details for REF191GS-REEL by Analog Devices Inc
Overview of REF191GS-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for REF191GS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | REF191 - Precision Micropower, Low Dropout Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46126 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for REF191GS-REEL
REF191GS-REEL CAD Models
REF191GS-REEL Part Data Attributes
|
REF191GS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF191GS-REEL
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.058 V | |
Output Voltage-Min | 2.038 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.49% | |
Width | 3.9 mm |
Alternate Parts for REF191GS-REEL
This table gives cross-reference parts and alternative options found for REF191GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF191GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF191ES-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF191GS-REEL vs REF191ES-REEL |
ADR4520ARZ-R7 | Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference | Analog Devices Inc | REF191GS-REEL vs ADR4520ARZ-R7 |
REF191ESZ-REEL | 2.048V, Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF191GS-REEL vs REF191ESZ-REEL |
REF191ESZ | 2.048V, Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF191GS-REEL vs REF191ESZ |
ADR420BRZ | Ultraprecision, Low Noise, 2.048 V XFET® Voltage Reference | Analog Devices Inc | REF191GS-REEL vs ADR420BRZ |
ADR4520BRZ | Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference | Analog Devices Inc | REF191GS-REEL vs ADR4520BRZ |
MAX6162AESA+ | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | REF191GS-REEL vs MAX6162AESA+ |
MAX6162AESA | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | REF191GS-REEL vs MAX6162AESA |
MAX6162AESA+T | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | REF191GS-REEL vs MAX6162AESA+T |
ADR430BRZ-REEL7 | Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability | Analog Devices Inc | REF191GS-REEL vs ADR430BRZ-REEL7 |