-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 100MA SOD723
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1925-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA SOD723 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67305 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
750-RB521G-30HF
|
Mouser Electronics | Schottky Diodes & Rectifiers SCTKY 100mA 30V RoHS: Compliant | 20798 |
|
$0.0350 / $0.3500 | Buy Now |
DISTI #
V72:2272_19873831
|
Arrow Electronics | Rectifier Diode Schottky 0.1A 2-Pin SOD-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2217 Container: Cut Strips | Americas - 6807 |
|
$0.0362 / $0.2326 | Buy Now |
|
Karl Kruse GmbH & Co KG | 104000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 30V 100MA SOD723 RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 104000 |
|
$0.0381 / $0.0945 | Buy Now |
DISTI #
SMC-RB521G-30HF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2136 | 8818 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 104000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521G-30HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RB521G-30HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 30V 100MA SOD723
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB521G-30HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521G-30HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB522FS-30T27R | Rectifier Diode, | ROHM Semiconductor | RB521G-30HF vs RB522FS-30T27R |
LRB521BS-30T3G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB521G-30HF vs LRB521BS-30T3G |
RB521LP-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, GREEN, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RB521G-30HF vs RB521LP-30 |
RB531VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | RB521G-30HF vs RB531VM-30FH |
KDR720V | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VSC, 2 PIN | KEC | RB521G-30HF vs KDR720V |
RB531CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | RB521G-30HF vs RB531CM-30T2R |
RB501SM-30FHT2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB521G-30HF vs RB501SM-30FHT2R |
SCS520DZ-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN | Secos Corporation | RB521G-30HF vs SCS520DZ-C |
RB511VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | RB521G-30HF vs RB511VM-30FH |
SCS520DZ | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN | Secos Corporation | RB521G-30HF vs SCS520DZ |