Part Details for SCS520DZ-C by Secos Corporation
Overview of SCS520DZ-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCS520DZ-C
SCS520DZ-C CAD Models
SCS520DZ-C Part Data Attributes
|
SCS520DZ-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS520DZ-C
Secos Corporation
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS520DZ-C
This table gives cross-reference parts and alternative options found for SCS520DZ-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS520DZ-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS520DZ | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN | Secos Corporation | SCS520DZ-C vs SCS520DZ |
SCS521J-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | SCS520DZ-C vs SCS521J-C |
WSD520BS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SCS520DZ-C vs WSD520BS |
RB510SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | SCS520DZ-C vs RB510SM-30T2R |
RB530CM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2M, 2 PIN | ROHM Semiconductor | SCS520DZ-C vs RB530CM-30 |
RB501SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | SCS520DZ-C vs RB501SM-30T2R |
RB521CS-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2, 2 PIN | ROHM Semiconductor | SCS520DZ-C vs RB521CS-30FH |
RB501SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | SCS520DZ-C vs RB501SM-30FH |
RB520CS-30-TP-HF | Rectifier Diode, | Micro Commercial Components | SCS520DZ-C vs RB520CS-30-TP-HF |
S-LRB521CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | SCS520DZ-C vs S-LRB521CS-30T5G |