Part Details for LRB521BS-30T3G by LRC Leshan Radio Co Ltd
Overview of LRB521BS-30T3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Part Details for LRB521BS-30T3G
LRB521BS-30T3G CAD Models
LRB521BS-30T3G Part Data Attributes
|
LRB521BS-30T3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LRB521BS-30T3G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LRB521BS-30T3G
This table gives cross-reference parts and alternative options found for LRB521BS-30T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB521BS-30T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS520DZ | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN | Secos Corporation | LRB521BS-30T3G vs SCS520DZ |
SCS521J-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | LRB521BS-30T3G vs SCS521J-C |
WSD520BS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | LRB521BS-30T3G vs WSD520BS |
RB510SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | LRB521BS-30T3G vs RB510SM-30T2R |
RB530CM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2M, 2 PIN | ROHM Semiconductor | LRB521BS-30T3G vs RB530CM-30 |
RB501SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | LRB521BS-30T3G vs RB501SM-30T2R |
RB521CS-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2, 2 PIN | ROHM Semiconductor | LRB521BS-30T3G vs RB521CS-30FH |
RB501SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | LRB521BS-30T3G vs RB501SM-30FH |
RB520CS-30-TP-HF | Rectifier Diode, | Micro Commercial Components | LRB521BS-30T3G vs RB520CS-30-TP-HF |
S-LRB521CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | LRB521BS-30T3G vs S-LRB521CS-30T5G |