Part Details for RB531VM-30FH by ROHM Semiconductor
Overview of RB531VM-30FH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for RB531VM-30FH
RB531VM-30FH CAD Models
RB531VM-30FH Part Data Attributes
|
RB531VM-30FH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB531VM-30FH
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB531VM-30FH
This table gives cross-reference parts and alternative options found for RB531VM-30FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB531VM-30FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS520DZ | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN | Secos Corporation | RB531VM-30FH vs SCS520DZ |
SCS521J-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | RB531VM-30FH vs SCS521J-C |
WSD520BS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | RB531VM-30FH vs WSD520BS |
RB510SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB531VM-30FH vs RB510SM-30T2R |
RB530CM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2M, 2 PIN | ROHM Semiconductor | RB531VM-30FH vs RB530CM-30 |
RB501SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB531VM-30FH vs RB501SM-30T2R |
RB521CS-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2, 2 PIN | ROHM Semiconductor | RB531VM-30FH vs RB521CS-30FH |
RB501SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB531VM-30FH vs RB501SM-30FH |
RB520CS-30-TP-HF | Rectifier Diode, | Micro Commercial Components | RB531VM-30FH vs RB520CS-30-TP-HF |
S-LRB521CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | RB531VM-30FH vs S-LRB521CS-30T5G |