-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB162LAM-60TFCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1133 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
RB162LAM-60TFTR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB162LAM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
755-RB162LAM-60TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V VR 1A 0.65V VF PMDTM, SOD-128 RoHS: Compliant | 2697 |
|
$0.0980 / $0.4600 | Buy Now |
DISTI #
RB162LAM-60TFTR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB162LAM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
RB162LAM-60TFTR
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.0910 / $0.1510 | RFQ |
DISTI #
RB162LAM-60TFTR
|
Avnet Silica | (Alt: RB162LAM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB162LAM-60TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162LAM-60TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB162LAM-60TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162LAM-60TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD0805S060S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Kyocera AVX Components | RB162LAM-60TFTR vs SD0805S060S1R0 |
SS16LHRFG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB162LAM-60TFTR vs SS16LHRFG |
S16F5 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB162LAM-60TFTR vs S16F5 |
FM160W-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | RB162LAM-60TFTR vs FM160W-T |
SS16LHMHG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB162LAM-60TFTR vs SS16LHMHG |
PMEG6010CEGWX | PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us | Nexperia | RB162LAM-60TFTR vs PMEG6010CEGWX |
S16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB162LAM-60TFTR vs S16 |
SS16T&R | Rectifier Diode, | Continental Device India Ltd | RB162LAM-60TFTR vs SS16T&R |
LMBR160FT1G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RB162LAM-60TFTR vs LMBR160FT1G |
SS16A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB162LAM-60TFTR vs SS16A |