Part Details for SS16LHMHG by Taiwan Semiconductor
Overview of SS16LHMHG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS16LHMHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS16LHMHG-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SUB SMA Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SS16LHMHG
SS16LHMHG CAD Models
SS16LHMHG Part Data Attributes:
|
SS16LHMHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS16LHMHG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS16LHMHG
This table gives cross-reference parts and alternative options found for SS16LHMHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16LHMHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-60HETIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS16LHMHG vs CMSH1-60HETIN/LEAD |
SS60-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Rectron Semiconductor | SS16LHMHG vs SS60-W |
SB160G-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Unisonic Technologies Co Ltd | SS16LHMHG vs SB160G-CA2-R |
SS16T&R | Rectifier Diode, | Continental Device India Ltd | SS16LHMHG vs SS16T&R |
SS16LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16LHMHG vs SS16LHM2G |
D1FS6A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Shindengen Electronic Manufacturing Co Ltd | SS16LHMHG vs D1FS6A |
SC802-06-TE12RA | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Fuji Electric Co Ltd | SS16LHMHG vs SC802-06-TE12RA |
SS16B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SS16LHMHG vs SS16B |
SS16LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16LHMHG vs SS16LHMTG |
SS16LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16LHMHG vs SS16LHRUG |