Part Details for SS16A by Yangzhou Yangjie Electronics Co Ltd
Overview of SS16A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS16A-YAN
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SMA, reel,tape Min Qty: 20 | 0 |
|
$0.0245 / $0.0453 | RFQ |
Part Details for SS16A
SS16A CAD Models
SS16A Part Data Attributes:
|
SS16A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS16A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS16A
This table gives cross-reference parts and alternative options found for SS16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-60HETIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS16A vs CMSH1-60HETIN/LEAD |
SS60-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Rectron Semiconductor | SS16A vs SS60-W |
SB160G-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Unisonic Technologies Co Ltd | SS16A vs SB160G-CA2-R |
SS16T&R | Rectifier Diode, | Continental Device India Ltd | SS16A vs SS16T&R |
SS16LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16A vs SS16LHM2G |
D1FS6A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Shindengen Electronic Manufacturing Co Ltd | SS16A vs D1FS6A |
SC802-06-TE12RA | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Fuji Electric Co Ltd | SS16A vs SC802-06-TE12RA |
SS16B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SS16A vs SS16B |
SS16LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16A vs SS16LHMTG |
SS16LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16A vs SS16LHRUG |