Part Details for S16F5 by Yangzhou Yangjie Electronics Co Ltd
Overview of S16F5 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S16F5
S16F5 CAD Models
S16F5 Part Data Attributes:
|
S16F5
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S16F5
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE,LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S16F5
This table gives cross-reference parts and alternative options found for S16F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S16F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-60HETIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S16F5 vs CMSH1-60HETIN/LEAD |
SS60-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Rectron Semiconductor | S16F5 vs SS60-W |
SB160G-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Unisonic Technologies Co Ltd | S16F5 vs SB160G-CA2-R |
SS16T&R | Rectifier Diode, | Continental Device India Ltd | S16F5 vs SS16T&R |
SS16LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S16F5 vs SS16LHM2G |
D1FS6A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Shindengen Electronic Manufacturing Co Ltd | S16F5 vs D1FS6A |
SC802-06-TE12RA | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Fuji Electric Co Ltd | S16F5 vs SC802-06-TE12RA |
SS16B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S16F5 vs SS16B |
SS16LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S16F5 vs SS16LHMTG |
SS16LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S16F5 vs SS16LHRUG |