Part Details for RB151 by Formosa Microsemi Co Ltd
Overview of RB151 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB151
RB151 CAD Models
RB151 Part Data Attributes:
|
RB151
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB151
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RB151
This table gives cross-reference parts and alternative options found for RB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB151(G) | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | RB151 vs RB151(G) |
W005/G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | RFE International Inc | RB151 vs W005/G |
W005M(G) | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | RB151 vs W005M(G) |
W005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | RB151 vs W005M |