Part Details for RB151(G) by Galaxy Microelectronics
Overview of RB151(G) by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRB15130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Mini B type, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover | |
MUSBRB151M1 | Amphenol Communications Solutions | Harsh Usb Type Mini-B Receptacle, Panel Mount, IP67, Right Angle Pcb Tails. Metric Thread, With Dust Cover. | |
MUSBRB15155 | Amphenol Communications Solutions | MUSBR Rugged Receptacle, IP67, Type Mini-B, Right Angle PCB, Rear Flange Mount, Black Dust Cover |
Part Details for RB151(G)
RB151(G) CAD Models
RB151(G) Part Data Attributes
|
RB151(G)
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RB151(G)
Galaxy Microelectronics
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for RB151(G)
This table gives cross-reference parts and alternative options found for RB151(G). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB151(G), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W005M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | RB151(G) vs W005M |
W005GB0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | RB151(G) vs W005GB0 |
W005L | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | RB151(G) vs W005L |
RB151 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | RB151(G) vs RB151 |
W005G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | RB151(G) vs W005G |