Part Details for W005/G by RFE International Inc
Overview of W005/G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W005/G
W005/G CAD Models
W005/G Part Data Attributes
|
W005/G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
W005/G
RFE International Inc
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for W005/G
This table gives cross-reference parts and alternative options found for W005/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W005/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W005M(G) | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | W005/G vs W005M(G) |
W005GB0 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | W005/G vs W005GB0 |
RB151(G) | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | W005/G vs RB151(G) |