Filter Your Search
1 - 10 of 72 results
|
RB151
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1.5 A | 1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | HIGH RELIABILITY | 40 A | 1 | Not Qualified | O-PBCY-W4 | UL RECOGNIZED | 1 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC, WOB, 4 PIN | compliant | |||||||||||||
|
RB151-B
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 40 A | 1 | O-PBCY-W4 | e3 | UL LISTED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | RECTRON LTD | O-PBCY-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RB1510M
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1.5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 125 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
RB151G
HY Electronic Corp
|
Check for Price | Contact Manufacturer | HY ELECTRONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RB151-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | e3 | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | RB-15, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 | ||||||
|
RB151
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||
|
RB151
Microsemi Corporation
|
Check for Price | Transferred | 1.5 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | Not Qualified | O-XBCY-W4 | e0 | 125 °C | 4 | UNSPECIFIED | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RB151
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.5 A | 1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | O-PBCY-W4 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | UNIOHM CORP | RB-15, 4 PIN | unknown | EAR99 | 8541.10.00.80 | 4 | |||||||||
|
RB1510-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 40 A | 1 | Not Qualified | O-PBCY-W4 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PBCY-W4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
RB151
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | 150 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 |