Memory
QD27256-2
Intel Corporation
Description: UVPROM, 32KX8, 200ns, NMOS, CDIP28, CERDIP-28

Overview of QD27256-2 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for QD27256-2 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QD27256-2 by Intel Corporation

QD27256-2
Intel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.15 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. QD27256-2
    Intel Corporation
    UVPROM, 32KX8, 200ns, NMOS, CDIP28, CERDIP-28
    VS

Alternate Parts for QD27256-2

This table gives cross-reference parts and alternative options found for QD27256-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QD27256-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT27C256R-20LM UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd QD27256-2 vs FT27C256R-20LM
FT27C256R-20LMB UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Force Technologies Ltd QD27256-2 vs FT27C256R-20LMB
UPD27C256AD-20 UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 NEC Electronics Group QD27256-2 vs UPD27C256AD-20
QP27C256L-200/XA UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v QD27256-2 vs QP27C256L-200/XA
QD27C256-200V10 UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Intel Corporation QD27256-2 vs QD27C256-200V10
CY27C256A-200WI UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor QD27256-2 vs CY27C256A-200WI
NM27C256N200 OTP ROM, 32KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation QD27256-2 vs NM27C256N200
WS27C256L-20DMB UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Waferscale Integration Inc QD27256-2 vs WS27C256L-20DMB
AM27C256-205DCB UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD QD27256-2 vs AM27C256-205DCB
AM27C256-200/BXA UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD QD27256-2 vs AM27C256-200/BXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QD27256-2 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QD27256-2 by Intel Corporation

Select Manufacturer
Which Manufacturer of QD27256-2 would you like to use for your alert(s)?
  • Please alert me when QD27256-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QD27256-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QD27256-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QD27256-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QD27256-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QD27256-2 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: