Part Details for FT27C256R-20LM by Force Technologies Ltd
Overview of FT27C256R-20LM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FT27C256R-20LM
FT27C256R-20LM CAD Models
FT27C256R-20LM Part Data Attributes:
|
FT27C256R-20LM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT27C256R-20LM
Force Technologies Ltd
UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | WQCCN, LCC32,.45X.55 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.95 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5 mm |
Alternate Parts for FT27C256R-20LM
This table gives cross-reference parts and alternative options found for FT27C256R-20LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT27C256R-20LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54256AP | IC 32K X 8 OTPROM, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | Toshiba America Electronic Components | FT27C256R-20LM vs TC54256AP |
WS27C256L-20DMB | 32KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, CERDIP-28 | STMicroelectronics | FT27C256R-20LM vs WS27C256L-20DMB |
5962-8606301UX | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | FT27C256R-20LM vs 5962-8606301UX |
AT27C256R-20KM | UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | FT27C256R-20LM vs AT27C256R-20KM |
NM27LC256QE200 | 32KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | FT27C256R-20LM vs NM27LC256QE200 |
5962-8606301UA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | FT27C256R-20LM vs 5962-8606301UA |
TMS27C256-2JL4 | 32KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | FT27C256R-20LM vs TMS27C256-2JL4 |
8411103YA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Defense Logistics Agency | FT27C256R-20LM vs 8411103YA |
27C256-20/J | 32K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | FT27C256R-20LM vs 27C256-20/J |
TMS27PC256-2NL4 | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | FT27C256R-20LM vs TMS27PC256-2NL4 |