Part Details for Q22R1SYYGY24AELT by APEM Inc
Overview of Q22R1SYYGY24AELT by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q22R1SYYGY24AELT
Q22R1SYYGY24AELT CAD Models
Q22R1SYYGY24AELT Part Data Attributes
|
Q22R1SYYGY24AELT
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22R1SYYGY24AELT
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q22R1SYYGY24AELT
This table gives cross-reference parts and alternative options found for Q22R1SYYGY24AELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22R1SYYGY24AELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP3GPKKGY220-0AG | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16PP3GPKKGY220-0AG |
Q16PP5AUXXGY220E-3SB | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16PP5AUXXGY220E-3SB |
Q19P7GYYGY28AE-0GP | Dual Color LED, Yellow/green, Diffused, | APEM Inc | Q22R1SYYGY24AELT vs Q19P7GYYGY28AE-0GP |
Q16P1GKKGY110E-3PB | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16P1GKKGY110E-3PB |
Q16PP5BPKKGY28AE-397 | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16PP5BPKKGY28AE-397 |
Q16P3CKKGY220-327 | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16P3CKKGY220-327 |
Q16P5GKKGY220E-018 | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16P5GKKGY220E-018 |
Q16PP5CPKKGY220-0BR | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16PP5CPKKGY220-0BR |
Q16PP1BPKKGY06-3TP | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16PP1BPKKGY06-3TP |
Q16PP3BPKKGY110E-086 | Visible LED, | APEM Inc | Q22R1SYYGY24AELT vs Q16PP3BPKKGY110E-086 |