Q22R1SYYGY24AELT
vs
Q16PP5CPKKGY220-0BR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW/GREEN
YELLOW/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Lens Type
DIFFUSED
DIFFUSED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
7 mm
4.75 mm
Packing Method
BULK
BULK
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Surface Mount
NO
NO
Base Number Matches
1
1
Category CO2 Kg
27.8
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
Candidate List Date
2023-06-14
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Additional Feature
UL RECOGNIZED
Forward Current-Max
0.003 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare Q22R1SYYGY24AELT with alternatives
Compare Q16PP5CPKKGY220-0BR with alternatives