Q22R1SYYGY24AELT vs Q16PP5BPKKGY28AE-397 feature comparison

Q22R1SYYGY24AELT APEM Inc

Buy Now Datasheet

Q16PP5BPKKGY28AE-397 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW/GREEN YELLOW/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 7 mm 4.75 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Additional Feature UL RECOGNIZED
Forward Current-Max 0.02 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare Q22R1SYYGY24AELT with alternatives

Compare Q16PP5BPKKGY28AE-397 with alternatives