There are no models available for this part yet.
Overview of Q16P1GKKGY110E-3PB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q16P1GKKGY110E-3PB by APEM Inc
Part Data Attributes for Q16P1GKKGY110E-3PB by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
YELLOW/GREEN
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.006 A
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q16P1GKKGY110E-3PB
This table gives cross-reference parts and alternative options found for Q16P1GKKGY110E-3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1GKKGY110E-3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP3GPKKGY220-0AG | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16PP3GPKKGY220-0AG |
Q16PP5AUXXGY220E-3SB | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16PP5AUXXGY220E-3SB |
Q19P7GYYGY28AE-0GP | Dual Color LED, Yellow/green, Diffused, | APEM Inc | Q16P1GKKGY110E-3PB vs Q19P7GYYGY28AE-0GP |
Q16PP5BPKKGY28AE-397 | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16PP5BPKKGY28AE-397 |
Q16P3CKKGY220-327 | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16P3CKKGY220-327 |
Q16P5GKKGY220E-018 | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16P5GKKGY220E-018 |
Q16PP5CPKKGY220-0BR | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16PP5CPKKGY220-0BR |
Q16PP1BPKKGY06-3TP | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16PP1BPKKGY06-3TP |
Q16PP3BPKKGY110E-086 | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16PP3BPKKGY110E-086 |
Q16R7GYYGY12AE | Visible LED, | APEM Inc | Q16P1GKKGY110E-3PB vs Q16R7GYYGY12AE |