Part Details for Q2025R5 by Teccor
Overview of Q2025R5 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Q2025R5
Q2025R5 CAD Models
Q2025R5 Part Data Attributes
|
Q2025R5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q2025R5
Teccor
TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 1000 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for Q2025R5
This table gives cross-reference parts and alternative options found for Q2025R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2025R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC223-4 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q2025R5 vs MAC223-4 |
MAC223-8 | 600V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2025R5 vs MAC223-8 |
BTA225-600BT,127 | BTA225-600BT | NXP Semiconductors | Q2025R5 vs BTA225-600BT,127 |
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q2025R5 vs Q2025R5 |
Q5025R6 | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-220AB, TO-200AB, 3 PIN | Teccor | Q2025R5 vs Q5025R6 |
934039020127 | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | Q2025R5 vs 934039020127 |
MAC223-4 | 200V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2025R5 vs MAC223-4 |
Q6025R6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q2025R5 vs Q6025R6 |
BTA225-600B | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | Q2025R5 vs BTA225-600B |