Part Details for 934039020127 by NXP Semiconductors
Overview of 934039020127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934039020127
934039020127 CAD Models
934039020127 Part Data Attributes
|
934039020127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934039020127
NXP Semiconductors
600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for 934039020127
This table gives cross-reference parts and alternative options found for 934039020127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934039020127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025R5 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | 934039020127 vs Q6025R5 |
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | 934039020127 vs Q2025R5 |
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | 934039020127 vs Q2025R5 |
MAC223-4 | 200V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | 934039020127 vs MAC223-4 |
Q6025R6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | 934039020127 vs Q6025R6 |
MAC223A8 | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | 934039020127 vs MAC223A8 |
SC129B | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | 934039020127 vs SC129B |
Q5025R6 | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-220AB, TO-200AB, 3 PIN | Teccor | 934039020127 vs Q5025R6 |
BTA225-600B | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 934039020127 vs BTA225-600B |
BTA225-600BT,127 | BTA225-600BT | NXP Semiconductors | 934039020127 vs BTA225-600BT,127 |