There are no models available for this part yet.
Overview of Q14P5CXXW12E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for Q14P5CXXW12E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-Q14P5CXXW12E-ND
|
DigiKey | LED INDICATOR 14MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0024 | Buy Now | |
DISTI #
642-Q14P5CXXW12E
|
Mouser Electronics | LED Panel Mount Indicators 12VDC WHT LED Chrme Promin IP67 RoHS: Compliant | 0 |
|
$21.3600 / $22.9100 | Order Now | |
DISTI #
71019930
|
RS | LED Indicator Sealed 14mm Prom Bright Chrome Fixed Hyper White 12VDC Epoxy Wires | APEM Components Q14P5CXXW12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9800 / $26.2200 | RFQ | |
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$13.4500 / $27.6000 | Buy Now | ||
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$13.4500 / $27.6000 | Buy Now |
CAD Models for Q14P5CXXW12E by APEM Inc
Part Data Attributes for Q14P5CXXW12E by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
1000.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q14P5CXXW12E
This table gives cross-reference parts and alternative options found for Q14P5CXXW12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P5CXXW12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F1CXXW12A-0EU | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q19F1CXXW12A-0EU |
Q14F5AYKKW12AE-018 | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q14F5AYKKW12AE-018 |
Q14R7GKKW12-0BR | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q14R7GKKW12-0BR |
Q22F1CXXW12AELT | Single Color LED, White, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q14P5CXXW12E vs Q22F1CXXW12AELT |
Q14P4ARXXW12-0GP | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q14P4ARXXW12-0GP |
Q22F4BKKW12DL | Single Color LED, White, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q14P5CXXW12E vs Q22F4BKKW12DL |
Q14R7BKKW12-0K6 | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q14R7BKKW12-0K6 |
Q14P6BKKW12A-0EL | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q14P6BKKW12A-0EL |
Q14F2BXXW12A-041 | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q14F2BXXW12A-041 |
Q19EP3BXXW12A-097 | Visible LED, | APEM Inc | Q14P5CXXW12E vs Q19EP3BXXW12A-097 |