Q14P5CXXW12E
vs
Q14F5AYKKW12AE-018
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Apem
|
|
Color |
WHITE
|
WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
1000.0 mcd
|
150.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.75 mm
|
1.5 mm
|
Packing Method |
BULK
|
BULK
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
28
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare Q14P5CXXW12E with alternatives
Compare Q14F5AYKKW12AE-018 with alternatives