Q14R7BKKW12-0K6
APEM Inc
Description: Visible LED,

Overview of Q14R7BKKW12-0K6 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for Q14R7BKKW12-0K6 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q14R7BKKW12-0K6 by APEM Inc

Q14R7BKKW12-0K6
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
WHITE
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
1000 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5 mm
Packing Method
BULK
Reverse Voltage-Max
5 V
Shape
ROUND
Surface Mount
NO
Want to compare parts?
  1. Q14R7BKKW12-0K6
    APEM Inc
    Visible LED,
    VS

Alternate Parts for Q14R7BKKW12-0K6

This table gives cross-reference parts and alternative options found for Q14R7BKKW12-0K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R7BKKW12-0K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q19F1CXXW12A-0EU Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q19F1CXXW12A-0EU
Q14F5AYKKW12AE-018 Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q14F5AYKKW12AE-018
Q14R7GKKW12-0BR Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q14R7GKKW12-0BR
Q22F1CXXW12AELT Single Color LED, White, Diffused, 22mm, PLASTIC PACKAGE-1 APEM Inc Q14R7BKKW12-0K6 vs Q22F1CXXW12AELT
Q14P4ARXXW12-0GP Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q14P4ARXXW12-0GP
Q22F4BKKW12DL Single Color LED, White, Diffused, 22mm, PLASTIC PACKAGE-4 APEM Inc Q14R7BKKW12-0K6 vs Q22F4BKKW12DL
Q14P6BKKW12A-0EL Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q14P6BKKW12A-0EL
Q14F2BXXW12A-041 Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q14F2BXXW12A-041
Q19EP3BXXW12A-097 Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q19EP3BXXW12A-097
Q14P7AGXXW12-012 Visible LED, APEM Inc Q14R7BKKW12-0K6 vs Q14P7AGXXW12-012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q14R7BKKW12-0K6 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q14R7BKKW12-0K6 by APEM Inc

Select Manufacturer
Which Manufacturer of Q14R7BKKW12-0K6 would you like to use for your alert(s)?
  • Please alert me when Q14R7BKKW12-0K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q14R7BKKW12-0K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q14R7BKKW12-0K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q14R7BKKW12-0K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q14R7BKKW12-0K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q14R7BKKW12-0K6 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: