Part Details for Q19EP3BXXW12A-097 by APEM Inc
Overview of Q19EP3BXXW12A-097 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19EP3BXXW12A-097
Q19EP3BXXW12A-097 CAD Models
Q19EP3BXXW12A-097 Part Data Attributes
|
Q19EP3BXXW12A-097
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19EP3BXXW12A-097
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1000 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q19EP3BXXW12A-097
This table gives cross-reference parts and alternative options found for Q19EP3BXXW12A-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19EP3BXXW12A-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F1CXXW12A-0EU | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q19F1CXXW12A-0EU |
Q14F5AYKKW12AE-018 | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q14F5AYKKW12AE-018 |
Q14R7GKKW12-0BR | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q14R7GKKW12-0BR |
Q22F1CXXW12AELT | Single Color LED, White, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q19EP3BXXW12A-097 vs Q22F1CXXW12AELT |
Q14P4ARXXW12-0GP | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q14P4ARXXW12-0GP |
Q22F4BKKW12DL | Single Color LED, White, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q19EP3BXXW12A-097 vs Q22F4BKKW12DL |
Q14R7BKKW12-0K6 | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q14R7BKKW12-0K6 |
Q14P6BKKW12A-0EL | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q14P6BKKW12A-0EL |
Q14F2BXXW12A-041 | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q14F2BXXW12A-041 |
Q14P7AGXXW12-012 | Visible LED, | APEM Inc | Q19EP3BXXW12A-097 vs Q14P7AGXXW12-012 |